PTS1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS12066V100

Digi-Key Part Number
283-3142-2-ND - Tape & Reel (TR)
283-3142-1-ND - Cut Tape (CT)
283-3142-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
PTS12066V100
Supplier
Description
PTC RESET FUSE 6V 1A 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
100 A
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.8 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8533.40.8070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥24.00000¥24
5¥23.40000¥117
10¥22.30000¥223
50¥19.92000¥996
100¥18.55000¥1,855
250¥16.48400¥4,121
500¥13.73800¥6,869
1,000¥13.05100¥13,051
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥11.67720¥29,193
5,000¥10.30320¥51,516
12,500¥9.61640¥120,205