PTS1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS120615V050

Digi-Key Part Number
283-3140-2-ND - Tape & Reel (TR)
283-3140-1-ND - Cut Tape (CT)
283-3140-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
PTS120615V050
Supplier
Description
PTC RESET FUSE 15V 500MA 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Max
100 A
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.042" (1.06mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8533.40.8070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥22.00000¥22
5¥22.00000¥110
10¥20.80000¥208
50¥18.62000¥931
100¥17.33000¥1,733
250¥15.40400¥3,851
500¥12.83800¥6,419
1,000¥12.19600¥12,196
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥11.25480¥28,137
5,000¥9.93080¥49,654
12,500¥9.26880¥115,860