Direct



0603ESDA-TR1 | |
|---|---|
DigiKey Part Number | 283-2535-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603ESDA-TR1 |
Description | TVS DEVICE POLYMER 35V 0603 |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |


