
1.5KE47A | |
|---|---|
DigiKey Part Number | 4878-1.5KE47ACT-ND - Cut Tape (CT) 4878-1.5KE47ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A |
Description | TVS DIODE 40.2VWM 64.8V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 24A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47A Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥92.90000 | ¥929 |
| 100 | ¥60.08000 | ¥6,008 |
| 500 | ¥45.96000 | ¥22,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥37.12960 | ¥46,412 |
| 2,500 | ¥33.77280 | ¥84,432 |
| 3,750 | ¥32.06107 | ¥120,229 |
| 6,250 | ¥31.78592 | ¥198,662 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

