SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
SOT-23 Top

ZXTN25040DFHTA

Digi-Key Part Number
ZXTN25040DFHTR-ND - Tape & Reel (TR)
ZXTN25040DFHCT-ND - Cut Tape (CT)
ZXTN25040DFHDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXTN25040DFHTA
Supplier
Description
TRANS NPN 40V 4A SOT23-3
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 4 A 190MHz 1.25 W Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
190mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥73.00000¥73
10¥64.00000¥640
100¥49.08000¥4,908
500¥38.79400¥19,397
1,000¥31.03400¥31,034
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥28.12500¥84,375
6,000¥27.44783¥164,687
Additional Resources
AttributeDescription
Other Names
ZXTN25040DFHTR
ZXTN25040DFHCT
ZXTN25040DFHDKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZXTN25040DFLTADiodes Incorporated16,368ZXTN25040DFLCT-ND¥54.00000Similar