SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUMT619TA

Digi-Key Part Number
ZUMT619TR-ND - Tape & Reel (TR)
ZUMT619CT-ND - Cut Tape (CT)
ZUMT619DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZUMT619TA
Supplier
Description
TRANS NPN 50V 1A SC70-3
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 215MHz 385 mW Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
270mV @ 50mA, 1A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
385 mW
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥51.00000¥51
10¥43.70000¥437
100¥32.58000¥3,258
500¥25.60400¥12,802
1,000¥19.78400¥19,784
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥18.03867¥54,116
6,000¥16.87500¥101,250
15,000¥16.46873¥247,031
Additional Resources
AttributeDescription
Other Names
ZUMT619TR-NDR
ZUMT619TR
ZUMT619CT
ZUMT619CT-NDR
Q3443700
ZUMT619
ZUMT619DKR
Standard Package3,000