SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTL431AFTA

Digi-Key Part Number
ZTL431AFTR-ND - Tape & Reel (TR)
ZTL431AFCT-ND - Cut Tape (CT)
ZTL431AFDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZTL431AFTA
Supplier
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥55.00000¥55
10¥41.30000¥413
25¥37.24000¥931
100¥25.74000¥2,574
250¥21.67200¥5,418
500¥17.60800¥8,804
1,000¥13.54500¥13,545
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥12.19100¥36,573
6,000¥11.51367¥69,082
15,000¥10.49767¥157,465
30,000¥9.82043¥294,613
75,000¥9.58401¥718,801