Diodes Rectifiers-single SMA/SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5V6-13-F

Digi-Key Part Number
SMAZ5V6-FDITR-ND - Tape & Reel (TR)
SMAZ5V6-FDICT-ND - Cut Tape (CT)
SMAZ5V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMAZ5V6-13-F
Supplier
Description
DIODE ZENER 5.6V 1W SMA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥63.00000¥63
10¥47.70000¥477
100¥29.70000¥2,970
500¥20.32000¥10,160
1,000¥15.63200¥15,632
2,000¥14.06900¥28,138
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥13.28720¥66,436
10,000¥12.11490¥121,149
25,000¥11.86616¥296,654