DO-214AC, SMA (Unidirectional)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA (Unidirectional)
Diodes Rectifiers-single SMA/SMB

SMAJ5.0A-13-F

Digi-Key Part Number
SMAJ5.0A-FDITR-ND - Tape & Reel (TR)
SMAJ5.0A-FDICT-ND - Cut Tape (CT)
SMAJ5.0A-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMAJ5.0A-13-F
Supplier
Description
TVS DIODE 5VWM 9.2VC SMA
Manufacturer Standard Lead Time
30
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
1 (Unlimited)
EAR99
8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥51.00000¥51
10¥38.70000¥387
100¥24.12000¥2,412
500¥16.50200¥8,251
1,000¥12.69400¥12,694
2,000¥11.42500¥22,850
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥10.79040¥53,952
10,000¥9.83810¥98,381
25,000¥9.63620¥240,905
SMAJ5.0A-FDIDKR
SMAJ5.0A-FDITR
SMAJ5.0A-FDICT
SMAJ5.0A13F
SMAJ5.0A-13-F-ND
5,000
(7)
SZ1SMA5.0AT3GLittelfuse Inc.4,390F11528CT-ND¥74.00000Direct
SMAJ5.0AKYOCERA AVX4,347478-7057-1-ND¥54.00000Direct
SMAJ5.0A-TRSTMicroelectronics4,481497-2999-1-ND¥48.00000Similar
SMAJ5.0A-E3/61Vishay General Semiconductor - Diodes Division310,411SMAJ5.0A-E3/61GICT-ND¥51.00000Direct
SM4T6V7AYSTMicroelectronics338497-11798-1-ND¥71.00000Similar