DO-214AC, SMA (Unidirectional)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA (Unidirectional)
Diodes Rectifiers-single SMA/SMB

SMAJ15CA-13-F

Digi-Key Part Number
SMAJ15CA-FDITR-ND - Tape & Reel (TR)
SMAJ15CA-FDICT-ND - Cut Tape (CT)
SMAJ15CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMAJ15CA-13-F
Supplier
Description
TVS DIODE 15VWM 24.4VC SMA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥57.00000¥57
10¥42.90000¥429
100¥26.76000¥2,676
500¥18.31800¥9,159
1,000¥14.09000¥14,090
2,000¥12.68100¥25,362
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥11.97660¥59,883
10,000¥10.91960¥109,196
25,000¥10.69556¥267,389
Additional Resources
AttributeDescription
Other Names
SMAJ15CA-FDITR
SMAJ15CA-FDKR
SMAJ15CA13F
SMAJ15CA-FDIDKR
SMAJ15CA-FDICT
Standard Package5,000