DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMC
S(2,3,5)x, SK, B(3,5)x0 Series Side

S5AC-13-F

Digi-Key Part Number
S5AC-FDITR-ND - Tape & Reel (TR)
S5AC-FDICT-ND - Cut Tape (CT)
S5AC-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
S5AC-13-F
Supplier
Description
DIODE GEN PURP 50V 5A SMC
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Diode Standard 50 V 5A Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥66.00000¥66
10¥52.80000¥528
100¥35.99000¥3,599
500¥26.98800¥13,494
1,000¥20.24100¥20,241
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥18.55467¥55,664
6,000¥17.43017¥104,581
15,000¥17.07233¥256,085