20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX6801AZDEX

Digi-Key Part Number
31-PI3EQX6801AZDEXTR-ND - Tape & Reel (TR)
31-PI3EQX6801AZDEXCT-ND - Cut Tape (CT)
31-PI3EQX6801AZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX6801AZDEX
Description
SATA EQX W-QFN4040-20 T&R 3.5K
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
6.5Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
1.5V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥388.00000¥388
10¥348.90000¥3,489
25¥329.20000¥8,230
100¥280.48000¥28,048
250¥263.37200¥65,843
500¥230.45000¥115,225
1,000¥190.94300¥190,943
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500¥186.34686¥652,214
Alternate Packaging