POWERDI123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS240L-7

Digi-Key Part Number
DFLS240LDITR-ND - Tape & Reel (TR)
DFLS240LDICT-ND - Cut Tape (CT)
DFLS240LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS240L-7
Description
DIODE SCHOTTKY 40V 2A POWERDI123
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Schottky 40 V 2A Surface Mount PowerDI™ 123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥66.00000¥66
10¥56.10000¥561
100¥41.89000¥4,189
500¥32.91600¥16,458
1,000¥25.43500¥25,435
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥23.19067¥69,572
6,000¥22.71500¥136,290
Additional Resources
AttributeDescription
Other Names
DFLS240LDICT
DFLS240LDIDKR
DFLS240L7
DFLS240LDITR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DFLS240L-7Diodes Incorporated0DFLS240LDICT-ND¥66.00000Direct
DFLS240LQ-7Diodes Incorporated875DFLS240LQ-7DICT-ND¥103.00000Direct
SS2P4-M3/84AVishay General Semiconductor - Diodes Division266,551SS2P4-M3/84AGICT-ND¥70.00000Direct
PMEG4020ER,115Nexperia USA Inc.01727-5385-1-ND¥66.00000Similar