31-DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10S-T

Digi-Key Part Number
DF10S-TDITR-ND - Tape & Reel (TR)
DF10S-TDICT-ND - Cut Tape (CT)
DF10S-TDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DF10S-T
Supplier
Description
BRIDGE RECT 1PHASE 1KV 1A DF-S
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥68.00000¥68
10¥57.90000¥579
100¥43.29000¥4,329
500¥34.01800¥17,009
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500¥26.28600¥39,429
3,000¥23.96633¥71,899
7,500¥23.47453¥176,059