2-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD3V3S1BL-7B

Digi-Key Part Number
DESD3V3S1BL-7BDITR-ND - Tape & Reel (TR)
DESD3V3S1BL-7BDICT-ND - Cut Tape (CT)
DESD3V3S1BL-7BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DESD3V3S1BL-7B
Supplier
Description
TVS DIODE 3.3VWM 7VC DFN1006-2
Manufacturer Standard Lead Time
42
Detailed Description
7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
X1-DFN1006-2
1 (Unlimited)
EAR99
8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥40.00000¥40
10¥33.20000¥332
100¥17.62000¥1,762
500¥11.59600¥5,798
1,000¥7.88600¥7,886
2,000¥7.11300¥14,226
5,000¥6.18480¥30,924
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥5.25720¥52,572
30,000¥4.94790¥148,437
50,000¥4.69490¥234,745