31-SMB, DO214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-SMB, DO214AA
Diodes Rectifiers-single SMA/SMB

B350B-13-F

Digi-Key Part Number
B350B-FDITR-ND - Tape & Reel (TR)
B350B-FDICT-ND - Cut Tape (CT)
B350B-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
B350B-13-F
Supplier
Description
DIODE SCHOTTKY 50V 3A SMB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Schottky 50 V 3A Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥74.00000¥74
10¥63.30000¥633
100¥47.23000¥4,723
500¥37.11000¥18,555
1,000¥28.67500¥28,675
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥26.14533¥78,436
6,000¥25.60850¥153,651
Additional Resources
AttributeDescription
Other Names
B350B13F
B350B-FDITR
B350B-FDIDKR
B350B-FDICT
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STPS1L40UYSTMicroelectronics3497-12288-1-ND¥73.00000Similar
STPS1L40USTMicroelectronics165,474497-12792-1-ND¥68.00000Similar
SK845L-TPMicro Commercial Co2,289SK845L-TPMSCT-ND¥90.00000Similar