SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B140WS-7

Digi-Key Part Number
B140WS-7DITR-ND - Tape & Reel (TR)
B140WS-7DICT-ND - Cut Tape (CT)
B140WS-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
B140WS-7
Supplier
Description
DIODE SCHOTTKY 40V 1A SOD323
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 40 V 1A Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥52.00000¥52
10¥39.30000¥393
100¥24.47000¥2,447
500¥16.74600¥8,373
1,000¥12.88200¥12,882
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥11.59400¥34,782
6,000¥10.94983¥65,699
15,000¥9.98373¥149,756
30,000¥9.77877¥293,363
Additional Resources
AttributeDescription
Other Names
-B140WS-7DICT
B140WS-7DI-ND
-B140WS-7DITR
B140WS-7DICT
B140WS-7DI
B140WS-7DITR
-B140WS-7DIDKR
B140WS-7DIDKR
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B140-E3/5ATVishay General Semiconductor - Diodes Division5,077B140-E3/5ATGICT-ND¥51.00000Similar
NSR0240HT1Gonsemi1,012,830NSR0240HT1GOSCT-ND¥34.00000Similar
VS-15MQ040HM3/5ATVishay General Semiconductor - Diodes Division1,480VS-15MQ040HM3/5ATGICT-ND¥67.00000Similar
1PS76SB21,115Nexperia USA Inc.7,3691727-4778-1-ND¥37.00000Similar
SSA24-E3/61TVishay General Semiconductor - Diodes Division132SSA24-E3/61TGICT-ND¥54.00000Similar