8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3513EMPTR-G1

Digi-Key Part Number
AP3513EMPTR-G1DITR-ND - Tape & Reel (TR)
AP3513EMPTR-G1DICT-ND - Cut Tape (CT)
AP3513EMPTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP3513EMPTR-G1
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 8SO
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
0.925V
Voltage - Output (Max)
16.2V
Current - Output
3A
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥27.99375¥111,975
8,000¥26.18775¥209,502
12,000¥25.55742¥306,689
Additional Resources
AttributeDescription
Other Names
AP3513EMPTR-G1DI-ND
AP3513EMPTR-G1DI
AP3513EMPTR-G1DITR
AP3513EMPTR-G1DIDKR
AP3513EMPTR-G1DICT
Standard Package4,000