SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2822CKETR-G1

Digi-Key Part Number
AP2822CKETR-G1DITR-ND - Tape & Reel (TR)
AP2822CKETR-G1DICT-ND - Cut Tape (CT)
AP2822CKETR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2822CKETR-G1
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥51.00000¥51
10¥41.30000¥413
25¥37.76000¥944
100¥28.11000¥2,811
250¥25.47600¥6,369
500¥21.08400¥10,542
1,000¥15.81300¥15,813
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥14.49533¥43,486
6,000¥13.61700¥81,702
15,000¥12.73853¥191,078
30,000¥12.43183¥372,955
Additional Resources
AttributeDescription
Other Names
AP2822CKETR-G1DICT
AP2822CKETR-G1DITR
AP2822CKETR-G1DIDKR
AP2822CKETR-G1-ND
Standard Package3,000