SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323 Top

1N4448WS-7-F

Digi-Key Part Number
1N4448WS-FDITR-ND - Tape & Reel (TR)
1N4448WS-FDICT-ND - Cut Tape (CT)
1N4448WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
1N4448WS-7-F
Supplier
Description
DIODE GEN PURP 75V 250MA SOD323
Manufacturer Standard Lead Time
51
Detailed Description
Diode Standard 75 V 250mA Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
1 (Unlimited)
EAR99
8541.10.0070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥29.00000¥29
10¥24.30000¥243
100¥12.85000¥1,285
500¥8.45400¥4,227
1,000¥5.74800¥5,748
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥5.18500¥15,555
6,000¥4.50883¥27,053
15,000¥3.83247¥57,487
30,000¥3.60703¥108,211
75,000¥3.42257¥256,693
1N4448WS-FDICT
1N4448WS-FDITR
1N4448WS-7-F-ND
1N4448WS-FDIDKR
1N4448WS7F
3,000