4-STDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59M1558V

Digi-Key Part Number
1827-1077-2-ND - Tape & Reel (TR)
1827-1077-1-ND - Cut Tape (CT)
1827-1077-6-ND - Digi-Reel®
Manufacturer
Dialog Semiconductor GmbH
Manufacturer Product Number
SLG59M1558V
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 4STDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-STDFN (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialog Semiconductor GmbH
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
28.5mOhm
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-STDFN (1x1)
Package / Case
4-UFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥64.00000¥64
10¥54.80000¥548
25¥51.20000¥1,280
100¥40.96000¥4,096
250¥38.03600¥9,509
500¥32.18400¥16,092
1,000¥24.86900¥24,869
2,500¥22.67480¥56,687
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000¥21.21200¥169,696
16,000¥19.74906¥315,985
24,000¥18.72504¥449,401
56,000¥18.28618¥1,024,026