cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0223

Digi-Key Part Number
DFR0223-ND
Manufacturer
DFRobot
Manufacturer Product Number
DFR0223
Supplier
Description
VFD TUBE (ARDUINO COMPATIBLE)
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) - 7-Segment 5V - 50.00mm x 35.00mm x 40.00mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
Outline L x W x H
50.00mm x 35.00mm x 40.00mm
Viewing Area
-
Display Format
-
Display Type
7-Segment
Format
-
Voltage - Supply
5V
Character Size
-
Number of Dots
-
Interface
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥4,004.00000¥4,004