743C083154JTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
743C083154JTR
743 Series Side
743 Series Top

743C083154JTR

Digi-Key Part Number
743C083154JTR-ND - Tape & Reel (TR)
743C083154JCT-ND - Cut Tape (CT)
743C083154JDKR-ND - Digi-Reel®
Manufacturer
CTS Resistor Products
Manufacturer Product Number
743C083154JTR
Supplier
Description
RES ARRAY 4 RES 150K OHM 2008
Detailed Description
150k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2008, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
150k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2008, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.079" W (5.08mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
743-083-R154TR
743C083154JCT
743-083-R154CT-ND
743083154J
743-083-154J
743C083154J
743-083-R154TR-ND
743083154JTR
743-083-154JTR
743-083-R154CT
743C083154JDKR
Standard Package4,000