4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4033.2-SERIES
400 Series Circuit,Top View
403 Series Top

403C11E16M00000

Digi-Key Part Number
CTX732TR-ND - Tape & Reel (TR)
CTX732CT-ND - Cut Tape (CT)
CTX732DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
403C11E16M00000
Supplier
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥83.00000¥83
10¥73.00000¥730
50¥68.30000¥3,415
100¥60.35000¥6,035
500¥57.17600¥28,588
1,000¥47.64600¥47,646
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥46.05800¥138,174
6,000¥44.46983¥266,819
15,000¥42.88160¥643,224
Additional Resources
AttributeDescription
Other Names
CTX732CT
403C11E16.00000
CTX732DKR
CTX732TR
Standard Package3,000