402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2501XIAR

Digi-Key Part Number
CTX1360TR-ND - Tape & Reel (TR)
CTX1360CT-ND - Cut Tape (CT)
CTX1360DKR-ND - Digi-Reel®
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
402F2501XIAR
Supplier
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
36
Detailed Description
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CTS-Frequency Controls
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
1 (Unlimited)
EAR99
8541.60.0060
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥93.00000¥93
10¥82.20000¥822
50¥76.86000¥3,843
100¥67.91000¥6,791
500¥64.33800¥32,169
1,000¥53.61500¥53,615
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥51.82767¥155,483
6,000¥50.04067¥300,244
15,000¥48.25340¥723,801