CLP6C-FKB-CM1Q1H1BB7R3R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLP6C-FKB-CM1Q1H1BB7R3R3
CLP6B Series Top
CLP6B Series Side 2

CLP6C-FKB-CM1Q1H1BB7R3R3

Digi-Key Part Number
CLP6C-FKB-CM1Q1H1BB7R3R3TR-ND - Tape & Reel (TR)
CLP6C-FKB-CM1Q1H1BB7R3R3CT-ND - Cut Tape (CT)
CLP6C-FKB-CM1Q1H1BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CLP6C-FKB-CM1Q1H1BB7R3R3
Supplier
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
915mcd Red, 1820mcd Green, 457.5mcd Blue
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
621.5nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-PLCC
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥80.00000¥80
10¥74.70000¥747
100¥69.08000¥6,908
Tape & Reel (TR)
QtyUnit PriceExt Price
900¥69.07778¥62,170
1,800¥61.78722¥111,217
Additional Resources
AttributeDescription
Other Names
CLP6C-FKB-CM1Q1H1BB7R3R3CT
CLP6C-FKB-CM1Q1H1BB7R3R3TR
CLP6C-FKB-CM1Q1H1BB7R3R3DKR
CLP6CFKBCM1Q1H1BB7R3R3
Standard Package900