- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
CLX6F-FKC-CNP1ST1E1BB7D3D3 | ||
---|---|---|
Digi-Key Part Number | CLX6F-FKC-CNP1ST1E1BB7D3D3TR-ND - Tape & Reel (TR) CLX6F-FKC-CNP1ST1E1BB7D3D3CT-ND - Cut Tape (CT) CLX6F-FKC-CNP1ST1E1BB7D3D3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLX6F-FKC-CNP1ST1E1BB7D3D3 | |
Description | LED RGB 6PLCC SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CreeLED, Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | 750mcd Red, 1350mcd Green, 240mcd Blue | |
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 3V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Wavelength - Dominant | 622nm Red, 530nm Green, 470nm Blue | |
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CLX6F-FKC |
PCN Design/Specification | HB Dessicant/Labels 20/Sep/2021 |
PCN Assembly/Origin | Mult Dev Source Chgs 1/Aug/2021 |
PCN Packaging | |
PCN Other | HB Pkg Chg 12/Aug/2019 |
HTML Datasheet | CLX6F-FKC |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 5A (24 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥45.00000 | ¥45 |
10 | ¥41.90000 | ¥419 |
100 | ¥38.67000 | ¥3,867 |
1,000 | ¥34.59000 | ¥34,590 |
Qty | Unit Price | Ext Price |
---|---|---|
2,800 | ¥34.58964 | ¥96,851 |
Attribute | Description |
---|---|
Other Names | CLX6F-FKC-CNP1ST1E1BB7D3D3DKR CLX6F-FKC-CNP1ST1E1BB7D3D3CT CLX6F-FKC-CNP1ST1E1BB7D3D3TR |
Standard Package | 2,800 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address