SFA_156B(-F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA37S3K156B-F

Digi-Key Part Number
SFA37S3K156B-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SFA37S3K156B-F
Supplier
Description
CAP FILM 3UF 10% 370VAC RADIAL
Detailed Description
3 µF Film Capacitor 370V - Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Obsolete
Capacitance
3 µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
1.680" (42.67mm)
Termination
Quick Connect, Disconnect
Lead Spacing
0.810" (20.57mm)
Applications
Motor Run
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0020
126