SEK Series; 338; 13x26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEK Series; 338; 13x26
SEK, SK Series_26 x 0.6
SEK, SK Series Bottom_13 x 5

SEK222M025ST

Digi-Key Part Number
338-1742-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SEK222M025ST
Supplier
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
110mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in JPY
Bulk
QtyUnit PriceExt Price
4,000¥140.42950¥561,718

Additional Resources
AttributeDescription
Other Names
SEK222M025ST-ND
338-1742
2266-SEK222M025ST
Standard Package100