SCD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD105K202A3Z25-F

Digi-Key Part Number
SCD105K202A3Z25-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SCD105K202A3Z25-F
Supplier
Description
CAP FILM 1UF 10% 2KVDC SCREW
Manufacturer Standard Lead Time
20
Detailed Description
1 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage Rating - AC
630V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
2.224" L x 1.827" W (56.50mm x 46.40mm)
Height - Seated (Max)
1.976" (50.20mm)
Termination
Screw Terminals
Lead Spacing
1.000" (25.40mm)
Applications
Snubber
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0080
All prices are in JPY
Bulk
QtyUnit PriceExt Price
10¥4,111.80000¥41,118
1