cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC16275

Digi-Key Part Number
PVC16275-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
PVC16275
Supplier
Description
CAP FILM 7500PF 10% 1.6KVDC RAD
Detailed Description
7500 pF Film Capacitor 475V 1600V (1.6kV) Polypropylene (PP) Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
7500 pF
Tolerance
±10%
Voltage Rating - AC
475V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.500" Dia x 1.252" L (12.70mm x 31.80mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.969" (24.60mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package1,500