0805 (2012 Metric),0603(1608Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP0805H101G-J1

Digi-Key Part Number
FCP0805H101G-J1-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCP0805H101G-J1
Supplier
Description
CAP FILM 100PF 2% 50VDC 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 pF Film Capacitor - 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
100 pF
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.09mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0045
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥25.25200¥75,756

Other Suppliers on Digi-Key

1,170In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-FCP0805H101G-J1
Standard Package3,000