FCN Series; 338; 4833; 1913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1913E122K-E1

Digi-Key Part Number
FCN1913E122K-E1-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN1913E122K-E1
Supplier
Description
CAP FILM 1200PF 10% 250VDC 1913
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1200 pF Film Capacitor - 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1200 pF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1913 (4833 Metric)
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0045
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥69.16867¥207,506
Additional Resources
AttributeDescription
Standard Package3,000