FCN Series; 338; 3216; 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1206A392J

Digi-Key Part Number
FCN1206A392J-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN1206A392J
Supplier
Description
CAP FILM 3900PF 5% 100VDC 1206
Detailed Description
3900 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
3900 pF
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package700