ESRL Series; 338; 7343-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRL680M02B

Digi-Key Part Number
ESRL680M02B-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
ESRL680M02B
Supplier
Description
CAP ALUM POLY 68UF 20% 2V SMD
Detailed Description
68 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 35mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Bypass, Decoupling
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.043" (1.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
3 (168 Hours)
EAR99
8532.22.0020
100