cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRD-KIT7

Digi-Key Part Number
ESRD-KIT7-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
ESRD-KIT7
Supplier
Description
CAP KIT ALUM POLY
Detailed Description
Aluminum (Polymer) Capacitor Kit - - Surface Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Kit Type
Aluminum (Polymer)
Capacitance Range
-
Mounting Type
Surface Mount
Voltage - Rated
-
Tolerance
±20%
Applications
Bypass, Decoupling
Features
-
Quantity
-
Packages Included
2917 (7343 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1