CDLC152P2R7K04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLC152P2R7K04

Digi-Key Part Number
338-3375-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CDLC152P2R7K04
Supplier
Description
CAP 1500F 0% +20% 2.7V CHAS MNT
Detailed Description
1500 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.47mOhm 1000 Hrs @ 65°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tray
Part Status
Obsolete
Capacitance
1500 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
0.47mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
2.390" Dia x 3.346" L (60.70mm x 85.00mm)
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0080
Additional Resources
AttributeDescription
Other Names338-3375
Standard Package6