cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ102M250K052

Digi-Key Part Number
381LQ102M250K052-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
381LQ102M250K052
Supplier
Description
CAP ALUM 1000UF 20% 250V SNAP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
3.08 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
California Prop 65
Warning Information
All prices are in JPY
Bulk
QtyUnit PriceExt Price
3,000¥613.46233¥1,840,387
Additional Resources
AttributeDescription
Standard Package50