38x Series, Case Code K04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX122M180K042

Digi-Key Part Number
380LX122M180K042-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
380LX122M180K042
Supplier
Description
CAP ALUM 1200UF 20% 180V SNAP
Detailed Description
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Active
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
166mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
1 (Unlimited)
EAR99
8532.22.0040
200