CS949-109-N-0A | |
---|---|
DigiKey Part Number | 4165-CS949-109-N-0A-ND |
Manufacturer | |
Manufacturer Product Number | CS949-109-N-0A |
Description | Liquid Cold plate two bent 6" |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooling Source | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 6.00" L x 7.75" W x 0.38" H (152.4mm x 196.9mm x 9.7mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | ¥31,373.00000 | ¥31,373.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥31,373.00000 | ¥31,373 |