cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4793.7

Digi-Key Part Number
2080-4793.7-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
4793.7
Supplier
Description
TERMINAL MARKER/POCKET-MAXICARD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector Label, Snap In For 6mm Wide Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 6
Pitch
-
For Use With/Related Products
6mm Wide Terminal Blocks
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in JPY
Box
QtyUnit PriceExt Price
500¥8.85000¥4,425
Additional Resources
AttributeDescription
Other Names2080-4793.7
Standard Package500