SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM1100-G

Digi-Key Part Number
641-1331-2-ND - Tape & Reel (TR)
641-1331-1-ND - Cut Tape (CT)
641-1331-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBM1100-G
Supplier
Description
DIODE SCHOTTKY 100V 1A MINISMA
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Diode Schottky 100 V 1A Surface Mount Mini SMA/SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123T
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥55.00000¥55
10¥44.70000¥447
100¥30.38000¥3,038
500¥22.78200¥11,391
1,000¥17.08700¥17,087
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥15.66320¥39,158
5,000¥14.71380¥73,569
12,500¥13.76448¥172,056
25,000¥12.62536¥315,634
62,500¥12.15070¥759,419