24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX604TN-TR1K

Digi-Key Part Number
2032-MX604TN-TR1KTR-ND - Tape & Reel (TR)
2032-MX604TN-TR1KCT-ND - Cut Tape (CT)
2032-MX604TN-TR1KDKR-ND - Digi-Reel®
Manufacturer
CML Microcircuits
Manufacturer Product Number
MX604TN-TR1K
Supplier
Description
V.23 COMPATIBLE MODEM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.2k Modem FSK, V.23 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CML Microcircuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
FSK, V.23
Baud Rates
1.2k
Voltage - Supply
3.3V ~ 5V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥1,441.00000¥1,441
10¥1,324.60000¥13,246
25¥1,269.64000¥31,741
100¥1,118.67000¥111,867
250¥1,063.76800¥265,942
500¥995.13600¥497,568
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥971.18000¥971,180
Additional Resources
AttributeDescription
Other Names
MX604TN-REEL-ND
2032-MX604TN-TR1KDKR
2032-MX604TN-TR1KCT
2032-MX604TN-TR1KTR
MX604TN-REEL
Standard Package1,000