16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX865AE4-TR1K

Digi-Key Part Number
2032-CMX865AE4-TR1KTR-ND - Tape & Reel (TR)
2032-CMX865AE4-TR1KCT-ND - Cut Tape (CT)
2032-CMX865AE4-TR1KDKR-ND - Digi-Reel®
Manufacturer
CML Microcircuits
Manufacturer Product Number
CMX865AE4-TR1K
Supplier
Description
DTMF CODEC/FSK COMBO
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1.2k Modem V.21, V.23, Bell 103, Bell 202, FSK 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CML Microcircuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
V.21, V.23, Bell 103, Bell 202, FSK
Baud Rates
1.2k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥857.00000¥857
10¥769.20000¥7,692
25¥727.12000¥18,178
100¥630.18000¥63,018
250¥597.85600¥149,464
500¥536.45200¥268,226
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥457.30800¥457,308
Additional Resources
AttributeDescription
Other Names
2032-CMX865AE4-TR1KDKR
CMX865AE4-REEL-ND
2032-CMX865AE4-TR1KCT
2032-CMX865AE4-TR1KTR
CMX865AE4-REEL
Standard Package1,000