CMR200T, CMR250T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMR200T, CMR250T Series
CMR200T Series Side
CMR200T Series Footprint

CMR200T32768DZYT

Digi-Key Part Number
300-8736-2-ND - Tape & Reel (TR)
300-8736-1-ND - Cut Tape (CT)
300-8736-6-ND - Digi-Reel®
Manufacturer
Citizen Finedevice Co Ltd
Manufacturer Product Number
CMR200T32768DZYT
Supplier
Description
CRYSTAL 32.7680KHZ 7PF SMD
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms Cylindrical Can, Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Citizen Finedevice Co Ltd
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Cylindrical Can, Radial
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
1 (Unlimited)
EAR99
8541.60.0010
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥66.00000¥66
10¥54.80000¥548
50¥49.28000¥2,464
100¥43.81000¥4,381
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥38.55500¥77,110