SOT-323

CMSD6001S TR PBFREE

1514-CMSD6001STRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD6001STRPBFREECT-ND - Cut Tape (CT)
1514-CMSD6001STRPBFREEDKR-ND - Digi-Reel®
Central Semiconductor Corp
CMSD6001S TR PBFREE
DIODE SWITCHING 75V 250MA SOT323
46 Weeks
Diode Array 1 Pair Series Connection Standard 75 V 250mA (DC) Surface Mount SC-70, SOT-323
Datasheet Datasheet
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥83.00000¥83
10¥70.80000¥708
100¥52.82000¥5,282
500¥41.50800¥20,754
1,000¥32.07400¥32,074
Tape & Reel (TR)
Unit Price
3,000¥29.24400¥87,732
6,000¥27.35717¥164,143
15,000¥25.72787¥385,918
Additional Resources
AttributeDescription
Other Names
1514-CMSD6001STRPBFREECT
CMSD6001SDKR-ND
CMSD6001S CT
1514-CMSD6001STRPBFREEDKR
CMSD6001S TR-ND
CMSD6001SCT
CMSD6001S DKR-ND
CMSD6001S TR
1514-CMSD6001STRPBFREETR
CMSD6001SCT-ND
CMSD6001STR-ND
CMSD6001S CT-ND
CMSD6001S DKR
CMSD6001STR
CMSD6001SDKR
Standard Package3,000