LD32CNP10PPT

DigiKey Part Number
1864-2035-ND
Manufacturer
Manufacturer Product Number
LD32CNP10PPT
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IEC 60529 IP67
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 60°C
Base Product Number
Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC