LD32CNB06NPT | |
---|---|
DigiKey Part Number | 1864-2030-ND |
Manufacturer | |
Manufacturer Product Number | LD32CNB06NPT |
Description | SENSOR REFLECTIVE 60M NPN NO/NC |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 2362.2" (60m) 196.85' NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 2362.2" (60m) 196.85' | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IEC 60529 IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |