PTS820 J25K SMTR LFS

DigiKey Part Number
CKN10897TR-ND - Tape & Reel (TR)
CKN10897CT-ND - Cut Tape (CT)
CKN10897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS820 J25K SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS820 J25K SMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
In-Stock: 7,266
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥162.00000¥162
10¥132.40000¥1,324
25¥121.96000¥3,049
100¥107.45000¥10,745
250¥98.68400¥24,671
500¥92.47200¥46,236
1,000¥86.58700¥86,587
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300¥79.92087¥183,818
4,600¥74.69239¥343,585
6,900¥71.76029¥495,146
11,500¥68.19339¥784,224
16,100¥65.91845¥1,061,287
23,000¥64.33683¥1,479,747
Manufacturers Standard Package