PTS525SM10SMTR (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS525SM10SMTR (LFS)
PTS525SM15SMTR2 LFS
PTS525SM15SMTR2 LFS
PTS525S Series Footprint

PTS525SM15SMTR2 LFS

Digi-Key Part Number
CKN9104TR-ND - Tape & Reel (TR)
CKN9104CT-ND - Cut Tape (CT)
CKN9104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS525SM15SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.25mm x 5.25mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
338,446 In Stock

Can ship immediately
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥93.00000¥93
10¥90.20000¥902
25¥86.84000¥2,171
100¥75.14000¥7,514
250¥68.46800¥17,117
500¥63.45600¥31,728
1,000¥56.77500¥56,775
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥53.76975¥215,079
8,000¥49.76213¥398,097
12,000¥46.42242¥557,069